You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

VS-VSKT91/12

Thyristor Module, Series Connected, 95 A, 1.2 kV

VS-VSKT91/12 - Thyristor Module, Series Connected, 95 A, 1.2 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VS-VSKT91/12
Newark Part No.:
15R2656
Technical Datasheet:
VS-VSKT91/12   Datasheet
See all Technical Docs

Product Overview

The VS-VSKT91/12 is an ADD-A-PAK generation VII Power Module/Standard Thyristor intended for general purpose high voltage applications such as high voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS and battery charger. The ADD-A-PAK Generation VII, new generation of ADD-A-PAK module, combines the excellent thermal performances obtained by the usage of exposed direct bonded copper substrate, with advanced compact simple package solution and simplified internal structure with minimized number of interfaces. Excellent thermal performances obtained by the usage of exposed direct bonded copper substrate.
  • High voltage
  • Low thermal resistance
  • Designed and qualified for industrial level
  • High surge capability
  • Easy mounting on heat sink
  • 12W Maximum peak gate power
  • 3W Maximum average gate power
  • 3A Maximum peak gate current
  • 0.1°C/W Typical thermal resistance (case to sink)

Applications

Power Management, Lighting, Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series Connected - SCRs

:
1.2kV

:
150mA

:
95A

:
210A

:
2kA

:
250mA

:
2.5V

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

50 In stock Need more?

Order before 5.45pm EST standard shipping

10 available same day shipping
40 available 2 - 4 business days shipping

$57.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $57.86
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $52.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $46.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $46.46
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $46.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $45.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange