You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WYO222MCMBF0KR

Ceramic Suppression Capacitor, Disc, 2200 pF, ± 20%, X1 / Y2, 440 V, 250 V, -40 °C

VISHAY WYO222MCMBF0KR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WYO222MCMBF0KR
Newark Part No.:
36K1711
Product Range
WYO Series
Technical Datasheet:
WYO222MCMBF0KR   Datasheet
See all Technical Docs

Product Range Selector (WYO Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2200pF

:
440V

:
WYO Series

:
X1 / Y2

:
± 20%

:
Radial Leaded

:
440V

:
Y5U

:
250V

:
Each

:
5mm

:
WYO

:
85°C

:
-40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
Product Overview

The WYO222MCMBF0KR is an AC line rated Ceramic Disc Capacitor, Y5U dielectric. The capacitor consists of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6mm. Coating is made of blue coloured flame-retardant epoxy resin in accordance with UL94V-0.
  • High reliability
  • Single-layer AC disc safety capacitor
  • Complying with IEC 60384-14 3rd edition

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.383

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2000 Minimum: 8000
Quantity Price Your Price
 
 
500+ $0.383