8 Product Results Found for "FINDER"
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | DC | Square | 150mm | 71mm | Ball Bearing | 32.4CFM | 55m³/h | 32.4CFM | 45dBA | 22W | Screw Terminals | - | IP54 | 0.917m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | DC | Square | 250mm | 113mm | Ball Bearing | 135.4CFM | 230m³/h | 135.4CFM | 61dBA | 26W | Screw Terminals | 1.08A | IP54 | 3.834m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | - | - | 114mm | 41mm | Ball Bearing | 14.1CFM | 24m³/h | - | 35dBA | - | Screw Terminals | - | - | - | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | DC | Square | 150mm | 71mm | Ball Bearing | 32.4CFM | 55m³/h | 32.4CFM | 45dBA | 9W | Screw Terminals | 370mA | IP54 | 0.917m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | DC | Square | 204mm | 92mm | Ball Bearing | 58.9CFM | 100m³/h | 58.9CFM | 45dBA | 9W | Screw Terminals | 370mA | IP54 | 1.67m³/min | 7F Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | DC | - | 250mm | 113mm | Ball Bearing | 135.4CFM | 230m³/h | - | 61dBA | - | Screw Terminals | - | IP54 | - | 7F Series | ||||||
54AJ9661 RoHS | Each | 1+ $148.180 10+ $137.650 25+ $128.620 50+ $124.110 100+ $119.590 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | 24V | 24VDC | DC | Square | 114mm | 41mm | Ball Bearing | 14.1CFM | 24m³/h | 14.1CFM | 35dBA | 4W | Screw Terminals | 160mA | IP54 | 0.4m³/min | 7F Series | ||||||