8-bit Microcontrollers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96K6582 RoHS | Each | 1+ $6.190 10+ $6.020 30+ $5.860 50+ $5.690 100+ $5.480 | Min: 1 / Mult: 1 | - | 8051 Family AT89S8253 Series Microcontrollers | 24MHz | 8051 | 24MHz | 12KB | 40Pins | DIP | DIP | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Through Hole | Each | ||||
96K6581 RoHS | Each | 1+ $6.550 10+ $6.270 25+ $5.990 54+ $5.900 108+ $5.790 | Min: 1 / Mult: 1 | - | 8051 Family AT89S8253 Series Microcontrollers | 24MHz | 8051 | 24MHz | 12KB | 44Pins | LCC | LCC | 32I/O's | SPI, UART | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Surface Mount | Each | ||||
74K4052 RoHS | Each | 1+ $3.760 10+ $3.620 25+ $3.470 50+ $3.300 100+ $3.120 | Min: 1 / Mult: 1 | - | 8051 Family AT89S8253 Series Microcontrollers | - | 8051 | 24MHz | 12KB | 44Pins | - | TQFP | 32I/O's | SPI, UART | - | 256Byte | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89S8253 | 85°C | Surface Mount | - | ||||
Each | 250+ $14.780 840+ $14.540 | Min: 420 / Mult: 420 | HC08LJ - LK | HC08 Family 68HC08LJ Series Microcontrollers | 8MHz | HC08 | 8MHz | 12KB | 64Pins | QFP | QFP | 32I/O's | SCI, SPI | SCI, SPI | 512Byte | 6Channels | 10Bit | 3V | 3.6V | HC08 | -40°C | HC08LJ | 85°C | Surface Mount | - | |||||