You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

750-960 - 

D Sub Connector, Standard, Plug, Profibus Series, 9 Contacts, DE, Screw

750-960 - D Sub Connector, Standard, Plug, Profibus Series, 9 Contacts, DE, Screw
750-960 - D Sub Connector, Standard, Plug, Profibus Series, 9 Contacts, DE, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
750-960
Newark Part No.:
29K4092
Product Range
Profibus Series
Also Known As:
GTIN UPC EAN: 4045454320157
Technical Datasheet:
750-960   Datasheet
See all Technical Docs

Product Overview

The 750-960 is a 9-position Fieldbus Plug with nylon 6.6 shell. Fast and maintenance-free CAGE CLAMP® connection, can be held in the open position with the help of an actuation slide mechanism. Externally operable switch to activate and/or deactivate the network terminating resistor. Screw contact termination.
  • 5mA Current rating
  • 5.25VDC Voltage

Applications

Computers & Computer Peripherals

Product Information


:
Standard

:
Plug

:
Profibus Series

:
9Contacts

:
DE

:
Screw

:
Cable Mount

:
-

:
-

:
Nylon 6.6 (Polyamide 6.6) Body

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4045454320157

Associated Products

Compare Selected

Related Searches

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/05/20

$104.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $104.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $98.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $93.08
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $87.61
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $83.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.