You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A-4
Adhesive, Activator / Hardener, High Viscosity, Bottle, 0.316 lb
- Manufacturer:
- WAKEFIELD THERMAL WAKEFIELD THERMAL
- Manufacturer Part No:
- A-4
- Newark Part No.:
- 00Z1052
- Product Range
- 150 Series
- Technical Datasheet:
- A-4 Datasheet
Product Range Selector (150 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Activator / Hardener
- :
- -
- :
- High Viscosity
- :
- Bottle
- :
- -
- :
- 0.316lb
- :
- 150 Series
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 0.836W/mK Thermal conductivity
- 65 to 100°C Maximum operating temperature range
- 400V/mil Dielectric strength
- 0.98 Specific gravity
- <1mm hg Vapor pressure
- 139°C Flash point
Applications
Industrial, Maintenance & Repair
No Longer Available
Hazardous Item
There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.