Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0342500000
Newark Part No.20M8457
Product RangeKlippon K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.490 |
| 10+ | $240.890 |
| 25+ | $226.650 |
| 50+ | $219.530 |
| 100+ | $212.410 |
Price for:Each
Minimum: 1
Multiple: 1
$257.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0342500000
Newark Part No.20M8457
Product RangeKlippon K Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric160mm
External Width - Metric200mm
External Depth - Metric100mm
IP RatingIP66, IP67, IP68
Body ColorSilver
NEMA RatingNEMA 4, 4X
External Height - Imperial6.299"
External Width - Imperial7.874"
External Depth - Imperial3.937"
Product RangeKlippon K Series
SVHCLead
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
100mm
Body Color
Silver
External Height - Imperial
6.299"
External Depth - Imperial
3.937"
SVHC
Lead
Enclosure Material
Aluminum
External Width - Metric
200mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X
External Width - Imperial
7.874"
Product Range
Klippon K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability