You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1018790000

ADAPTER, 8POS, RJ45, CAT6A, JACK-JACK

WEIDMULLER 1018790000
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1018790000
Newark Part No.:
81R3505
Product Range
FrontCom Series
Also Known As:
IE-FCM-RJ45-C
Technical Datasheet:
1018790000   Datasheet
See all Technical Docs

Product Range Selector (FrontCom Series)

See all from this product range

Product Overview

The 1018790000 from Weidmuller is a frontcom Micro with RJ45 coupling. This black coloured device can be easily assembled by means of central screw coupling.
  • Gold over nickel contact surface
  • 360° shield contact
  • Cat.6A / Class EA (ISO/IEC 11801 2010) category
  • Cabinet, distribution box mounting
  • PA UL94 V0 housing material
  • IP65 according to DIN EN 60529 protection degree
  • 750 plugging cycles
  • UL, cULUS approved and IEC 60603-7-51 connector standard
  • Net weight of 36.7g
  • Operating temperature of -40°C to 70°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45

:
RJ45

:
Panel Mount

:
Adaptor, In-Line

:
Receptacle (View Associated Connectors)

:
FrontCom

:
8 Contact

:
Jack

:
-

:
8Positions

:
Jack

:
-

:
8Positions

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

IE-FCM-RJ45-C
Best Seller

1,284 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 13/03/23

To order more than shown inventory, contact sales

Available in quantity shown

$31.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $31.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --