You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2584830000
Grommet, Cabtite® SE, Cable Sealing, IP66, Grey, Open, 6.75 mm, 7.25 mm
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- 2584830000
- Newark Part No.:
- 93AC6921
- Product Range
- Cabtite SE Series
- Technical Datasheet:
- 2584830000 Datasheet
Product Range Selector (Cabtite SE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Open
- :
- 6.75mm
- :
- 7.25mm
- :
- TPE (Thermoplastic Elastomer)
- :
- -
- :
- -
- :
- Grey
- :
- Cabtite SE Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Conical shape allows for easy installation, seals gaps and ensures strain relief in accordance to DIN EN 62444
- Simply press into place from inside of frame inlay
- Slotted design with wave cut is suitable for preassembled cables
- Grommet combined with frame inlay achieves an IP66 degree of protection
- Grey TPE is halogen-free and silicone-free
- Small 2 Holes, Clamping 6.75mm - 7.25mm
- Flammability rating according to UL94 V0
- Temperature range –40°C to +90°C (static)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each