You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRIKIT 115VAC 2CO LD
Power Relay, DPDT, 115 VAC, 5 A, D-Series DRI, DIN Rail, Non Latching
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- DRIKIT 115VAC 2CO LD
- Newark Part No.:
- 63AC5575
- Product Range
- D-Series DRI
Product Range Selector (D-Series DRI)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 115VAC
- :
- 5A
- :
- D-Series DRI
- :
- DIN Rail
- :
- Non Latching
- :
- 250V
- :
- Screw
- :
- 250V
- :
- Silver Tin Oxide
- :
- 6.2kohm
Technical Docs (0)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | $30.99 | |
25+ | $29.35 | |
50+ | $27.72 | |
100+ | $26.09 | |
250+ | $24.46 | |
500+ | $22.83 | |
1000+ | $22.01 |
Pricing is unavailable. Please contact customer services.