You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRMKIT 24VDC 2CO LD
Power Relay, DPDT, 24 VDC, 10 A, D-SERIES DRM, DIN Rail, Non Latching
- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- DRMKIT 24VDC 2CO LD
- Newark Part No.:
- 02AC4304
- Product Range
- D-SERIES DRM
Product Range Selector (D-SERIES DRM)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 24VDC
- :
- 10A
- :
- D-SERIES DRM
- :
- DIN Rail
- :
- Non Latching
- :
- 250V
- :
- Screw
- :
- -
- :
- Silver Nickel Gold
- :
- 650ohm
Technical Docs (0)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
10+ | $32.24 | |
25+ | $30.56 | |
50+ | $28.85 | |
100+ | $27.16 | |
250+ | $25.46 | |
500+ | $23.76 | |
1000+ | $22.91 |
Pricing is unavailable. Please contact customer services.