You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRMKITP115VAC 4CO LD/PB
Power Relay, 4PDT, 115 VAC, 5 A, D-Series DRM, DIN Rail, Non Latching
New- Manufacturer:
- WEIDMULLER WEIDMULLER
- Manufacturer Part No:
- DRMKITP115VAC 4CO LD/PB
- Newark Part No.:
- 83AH7379
- Product Range
- D-Series DRM
Product Range Selector (D-Series DRM)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4PDT
- :
- 115VAC
- :
- 5A
- :
- D-Series DRM
- :
- DIN Rail
- :
- Non Latching
- :
- 250V
- :
- Push In
- :
- -
- :
- Silver Nickel
- :
- 4.34kohm
Technical Docs (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/03/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $36.58 | |
10+ | $34.75 | |
25+ | $32.92 | |
50+ | $31.09 | |
100+ | $29.27 | |
250+ | $27.44 | |
500+ | $25.60 | |
1000+ | $24.69 |
Pricing is unavailable. Please contact customer services.