Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $417.360 |
Price for:Each
Minimum: 1
Multiple: 1
$417.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No80013C
Newark Part No.96B3727
Technical Datasheet
Plier StyleForming
Overall Length120mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Forming plier for bending flat components, contacts, power transistors, Triac connections to a right angle.
- Non-reflecting surface
- ESD-safe
- Safe bending, forming specially for integrated components and power transistors
Technical Specifications
Plier Style
Forming
Product Range
-
Overall Length
120mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
