Print Page
6 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.320 |
Price for:Each
Minimum: 1
Multiple: 1
$58.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- RT Micro series measuring tip for use with WXMP soldering iron
- Knife tip
- High performance active tip for micro and standard components
- Motion activated usage sensor for energy control and data storage
- Precise control and ergonomic grip
- Uses Active tip technology
Technical Specifications
For Use With
Weller WMRP & WXMP Series Desoldering Irons
Tip / Nozzle Width
2.5mm
Product Range
RT Series
Tip / Nozzle Style
Knife
Tip / Nozzle Length
19mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability