You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WB2
Butane Fuel, Cylinder, 1 oz
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WB2
- Newark Part No.:
- 10B398
- Technical Datasheet:
- WB2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Cylinder
- :
- 1fl.oz (US)
- :
- 1oz
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 15.5 to 31.1°F Boiling point
- 35 to 50PSIG Pressure
- <2 Vapor density
- 0.5676 Specific gravity
Applications
Maintenance & Repair
Warnings
No Longer Available
Hazardous Item
There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.