You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WDD81X - 

Desoldering Station,850 °F Max Temperature, 80 W, 120 V

WDD81X - Desoldering Station,850 °F Max Temperature, 80 W, 120 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WDD81X
Newark Part No.:
12AC2865
Technical Datasheet:
WDD81X   Datasheet
See all Technical Docs

Product Information

:
120V
:
850°F
:
80W
:
Digital Shop Air Desoldering Station, DX Series Desoldering Tiplets, DXV80 Pencil
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WDD81X from Weller is a desoldering station with DAV80 desoldering pencil. This system handles even the heaviest ground planes and multi-layer boards quickly, reducing the risk of component damage. Vacuum delay feature allows solder to reach the collection chamber before vacuum is shut off to avoid clogging. Optional WCB1 control module provides temperature lock-out for process control, temperature set-back for extended tip life and °F to °C conversion.
  • Digital process control allows exact temperature set for added control
  • Voltage of 120V (input), 24V (output)
  • Power consumption is 95W(power unit), 80W(DXV80 pencil)
  • Temperature range from 150°F to 850°F (50°C to 450°C)
  • Dimension of power unit is 7.1inch x 4.51inch x 4inch (180mm x 115mm x 101mm)
  • Compressed air / venturi converter pump
  • Vacuum pressure is 21inch HG (0.8bar)
  • Temperature stability is +/- 10°F (+/-6°C)
  • ESD safe
  • Nichrome wound heating element, 4ft (1.22m) cord length

Related Searches

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 21/10/19

$1,097.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,097.25