You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WR2000 - 

Rework Station, Dual Channel, 999 °F, 120 V

WR2000 - Rework Station, Dual Channel, 999 °F, 120 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WR2000
Newark Part No.:
13T8161
Also Known As:
GTIN UPC EAN: 4003019422760
Technical Datasheet:
WR2000   Datasheet
See all Technical Docs

Product Information

:
120V
:
850°C
:
300W
:
WR2 Power Unit, HAP1 Hot Air Pencil, WDH30 Safety Rest, R04 Hot Air Nozzle
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2 independent tool channels with automatic tool recognition
  • Simultaneous use of 2 tools (maximum of 300 watts)
  • Will operate most Weller accessories up to 200 watts
  • Self contained vacuum and air turbine
  • ECO button for "Sleep Mode"
  • Programmable temperature memory key
  • ESD safe
  • Weller Micro-Tools, WMRP & WMRT are not compatible

Applications

Maintenance & Repair

Contents

Digital self-contained 2 channel rework station with HAP 1 hot air pencil

Also Known As

GTIN UPC EAN: 4003019422760

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$1,986.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,986.69