You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WR3MN - 

Rework Station, 999 °F, 120 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WR3MN
Newark Part No.:
55M4664
Also Known As:
GTIN UPC EAN: 037103224842
Technical Datasheet:
WR3MN   Datasheet
See all Technical Docs

Product Information

:
120V
:
999°F
:
400W
:
Power Unit
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The versatile repair station is specifically tailored to the needs and requirements of professional repairs to latest-technology electronic sub-assemblies in industrial production engineering and in the repair and laboratory fields.
  • Large selection of rework accessories available to customize your system
  • 400 watts of power over 3 independently controlled channels
  • Air and vacuum ports allow the use of up to 3 tools simultaneously
  • Compatible with high speed micro tools WMRP and WMRT
  • USB port allows the use of included PC software for data logging
  • Optional WRK desoldering set allows components removal up to 30 x 30mm
  • Optional WVP vacuum pen allows easy handling of components
  • Large, intuitive LCD display shows critical functions for 3 channels

Applications

Maintenance & Repair

Contents

WR 3M repair station, adapter for HAP 200 hot-air pencil, CD with USB software and USB cable

Also Known As

GTIN UPC EAN: 037103224842

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$2,451.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,451.66