You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WR5000MN - 

Rework Station, 5 Channel, 700 W, 500 °C, 120 V

WR5000MN - Rework Station, 5 Channel, 700 W, 500 °C, 120 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WR5000MN
Newark Part No.:
40Y7485
Also Known As:
GTIN UPC EAN: 037103282798
Technical Datasheet:
WR5000MN   Datasheet
See all Technical Docs

Product Information

:
120V
:
500°C
:
700W
:
WR3ME, WR2, WP65, XNTA, WMRPMS, RT3MS, DSX120, XDS1, RTW2MS, HAP200 tools, Nozzle, Safety Rest
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WR5000M is a 120V 700W five channel digital conductive/connective Rework System is self-contained multi-channel rework stations. Independent tool channels with automatic tool recognition. Simultaneous use of multiple tools. Self contained vacuum and air. Programmable process control through special function menus. Continuous productivity with no end of cycle hot air cool down time. ECO button for sleep mode. Weller micro-tools, WMRP and WMRT are not compatible.
  • Application flexibility with up to 19 tool options

Applications

Maintenance & Repair

Contents

WR3ME, WR2, WP65, XNTA, WMRPMS, RT3MS, DSX120, XDS1, RTW2MS, HAP200 Tools, Nozzle, Safety rest, PC connectivity and data logging software.

Footnotes

Not applicable with WRK kit or WVP vacuum.

Also Known As

GTIN UPC EAN: 037103282798

Related Searches

4 In stock

4 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

$4,309.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4,309.20