You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WTQB1000N - 

Rework Station, 110v, WTQB Series, US Plug

WTQB1000N - Rework Station, 110v, WTQB Series, US Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WTQB1000N
Newark Part No.:
02AC9474
Product Range
WTQB Series
Technical Datasheet:
WTQB1000N   Datasheet
See all Technical Docs

Product Information

:
110V
:
-
:
2644VA
:
Weller WTQB 1000 BGA, QFP & QFN Nozzles, Vacuum Pick-up Pens, Process Stations
:
WTQB Series
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WTQB1000N from Weller is a 110V rework station. Weller introduces a new SMD rework system, the WTQB1000, enabling the user to easily and efficiently perform desoldering, pad-cleaning, positioning and soldering. Due to an integrated camera, even the smallest parts can be manually placed and repaired with highest precision. User-friendly software which can be easily installed on any personal computer, enables a simple handling of the station. All rework profiles are individually adjustable and recallable. The station is ESD Safe which prevents damage or degradation of sensitive components and enables safe usage in protected assembly areas. It has camera supported positioning system that enables high-precision work even on very small components. Full rework cycle capability meets highest repeatability and reproducibility of results.
  • Minimum component size is 1mm x 1mm, maximum component size is 42mm x 42mm
  • Bottom heater maximum is 2000W (infrared)
  • Hot air tool is 300W
  • Recommended maximum PCB size is 200mm x 260mm
  • No optical calibration needed
  • Dimension is 660mm x 360mm x 390mm and weight is 22Kg
  • Protection class I
  • Noise emission is 58dB/1m without vacuum, 62dB/1 m with vacuum

Applications

Industrial

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 07/10/19

$16,400.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16,400.62