You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WX1011N - 

WX1 Station with WXMP-MS Micro Soldering Iron and WDH51 Tool Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WELLER WELLER
Manufacturer Part No:
WX1011N
Newark Part No.:
58T1163
Also Known As:
GTIN UPC EAN: 4003019423217
Technical Datasheet:
WX1011N   Datasheet
See all Technical Docs

Product Information

:
120V
:
850°F
:
255W
:
WX1 Station, WXMP-MS Micro Solder Iron, WDH51 Tool Stand
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Fine, very thin soldering pencil is suited for work under a microscope
  • Built in active soldering tip provides dynamic performance
  • Capacitive glass touch screen is chemical and temperature resistant
  • Turn and click wheel with enter key and finger guide is intuitive to use
  • Multi-language menu navigation
  • Large graphic LCD display can be viewed from all angles
  • Versatile connectivity options - preheaters and fume extraction systems
  • Multi-purpose USB port for parameter configuration and data logging
  • ESD safe to protect sensitive components
  • Uses RT series soldering tips
  • The WXMP soldering iron contains a motion sensor
  • No movement after a user defined period activates the standby mode

Applications

Maintenance & Repair

Contents

Power unit WX 1 with WXMP soldering iron (40 W 24 V) and safety rest WDH 50

Also Known As

GTIN UPC EAN: 4003019423217

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$851.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $851.20