You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54.010.7553.0
DIN Rail Mount Terminal Block, 2 Positions, 18 AWG, 8 AWG, 10 mm², Screw, 50 A
- Manufacturer:
- WIELAND ELECTRIC WIELAND ELECTRIC
- Manufacturer Part No:
- 54.010.7553.0
- Newark Part No.:
- 41B2044
- Technical Datasheet:
- 54.010.7553.0 Datasheet
Product Overview
- Dimension is 8mm x 46.6mm (W x L)
- Wire size range from 18AWG to 8AWG
- Nominal cross section is 10mm²
- Grey colour terminal block
- Pollution degree is 3
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Positions
- :
- 18AWG
- :
- 8AWG
- :
- 10mm²
- :
- Screw
- :
- 50A
- :
- 600V
- :
- 1
- :
- -
Technical Docs (1)
29 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $6.30 | ||
25+ | $5.61 | ||
100+ | $4.99 | ||
250+ | $4.49 | ||
500+ | $3.94 |
Pricing is unavailable. Please contact customer services.