You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

56.703.9355.0

DIN Rail Mount Terminal Block, 3 Positions, 22 AWG, 12 AWG, 4 mm², Clamp

WIELAND ELECTRIC 56.703.9355.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
56.703.9355.0
Newark Part No.:
11K3690
Technical Datasheet:
56.703.9355.0   Datasheet
See all Technical Docs

Product Overview

The 56.703.9355.0 is a 3-position green/yellow grey DIN-rail mount Ground Terminal Block with tension spring connection. The tension spring technology is designed for installation in confined spaces. The potential in the WKFM 2,5 D1/2/SL/35 terminal block can be distributed, modified and extended quickly, flexibly and without problem by using cross connectors. The space-saving miniature terminal block in many designs for installation inside universal terminal boxes and applications with low space requirements. It offers easy wiring through user-friendly entry guides for screwdrivers from the top. The tension spring system provides a dynamic clamping connection. Load-controlled and thermal cold flow properties of the connected wires are balanced. This terminal block is suitable for mounting on TS 35. It has thermoplastic PA666 insulator.
  • Marking tags easily readable even with the wires connected
  • Individual planning and marking using wieplan and wiemarc
  • Separation of electrical and mechanical functions
  • UL94V-0 Flammability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Positions

:
22AWG

:
12AWG

:
4mm²

:
Clamp

:
-

:
800V

:
1

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

0 In stock

Non-Cancelable / Non Returnable

$8.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ $8.79
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.93
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $6.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange