You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Z1.299.4055.0

Fuseholder, DIN Rail, 250V, 5 x 20mm, Screw, Diconnect Terminal Blocks, 6mm

Z1.299.4055.0 - Fuseholder, DIN Rail, 250V, 5 x 20mm, Screw, Diconnect Terminal Blocks, 6mm
Z1.299.4055.0 - Fuseholder, DIN Rail, 250V, 5 x 20mm, Screw, Diconnect Terminal Blocks, 6mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Z1.299.4055.0
Newark Part No.:
01M9525
Technical Datasheet:
Z1.299.4055.0   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cartridge Fuse Holder

:
6.3A

:
5mm x 20mm

:
Screw

:
1Fuses

:
-

:
250V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Z1.299.4055.0 is a 6.3A gray direct mounting Fuse Holder with thermoplastic insulator and PA666 insulating housing. It is suitable for use with the 5 x 20 fuse and disconnects terminal blocks. The current is determined by the inserted fuse. The voltage range is determined by the built-in LED display. Depending on the application and the installation method, the possibility of increased temperature must be checked in the closed fuse holders. Higher ambient temperatures are an additional load for the fuse inserts.
  • UL94V-0 Flammability rating

Applications

Industrial

Best Seller

0 In stock

Non-Cancelable / Non Returnable

$10.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
1+ $10.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $9.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $8.14
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $6.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange