You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

27790

Nut Driver Set, Precision, ESD Safe, Metric, 1.5mm to 5.5mm, Canvas Pouch, 8 Pieces

WIHA 27790
WIHA 27790

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
27790
Newark Part No.:
27K5449
Technical Datasheet:
27790   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4, 5mm, 5.5mm Nut Drivers in Canvas Pouch

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 27790 is a 8-piece precision ESD safe metric Nut Driver Set ideal for working on sensitive electronic components. Blade made of high-performance chrome-vanadium-molybdenum steel with chromed finish. The nut driver has high quality cadmium-free plastic precision handle.
  • Through hardened for best wear resistance
  • Corrosion protective hard chrome finish
  • Exact fit precision machined tips
  • ESD-safe dissipative material
  • Moulded-on, slim-tapered handles allow rapid rotation and are proportioned to blade size
  • Tapered shape allows rapid rotation
  • Handles proportioned to blade size for optimum torque
  • Precision turning and control with the rotating cap

Applications

Maintenance & Repair

Contents

1.5, 2, 2.5, 3, 3.5, 4, 5 and 5.5mm Nut drivers in canvas pouch.

0 In stock

Non-Cancelable / Non Returnable

$120.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $120.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange