You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

32712

Cutter, Oval Head, 115 mm, Flush, 1.2 mm

32712 - Cutter, Oval Head, 115 mm, Flush, 1.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
32712
Newark Part No.:
89C2991
Technical Datasheet:
32712   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Oval Head

:
115mm

:
Flush

:
1.2mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 32712 is an ESD-safe slim oval head Flush Cutter with two component non-slip soft grip handle. It is made of high quality steel with mirror polished finish. Precise aligned cutting edges are additionally induction hardened at a hardness of approximately 64 HRC.
  • Moulded in slip guards for added user protection
  • Finger jam protection for safe operation at all settings
  • Soft touch tension return springs
  • Cutters drop-forged for an ideal material structure

Applications

Maintenance & Repair

5 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$83.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $83.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange