You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
34138
Driver, Nut, Softfinish, 5 " Blade, 6.35 mm Drive, 9.3 " Overall
- Manufacturer:
- WIHA WIHA
- Manufacturer Part No:
- 34138
- Newark Part No.:
- 28C1502
- Technical Datasheet:
- 34138 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 125mm
- :
- 246mm
- :
- 1/4"
- :
- 5"
- :
- 9.7"
- :
- -
Technical Docs (1)
Product Overview
- Heavy duty Solid Shaft of Wiha Exclusive CRM-72 tool steel,
- Through hardened for maximum torque and best wear resistance.
- Deep forged heavy duty sockets guaranteed never to split.
- Nickel Plated anti corrosion finish
- Made In Germany
- Nut size: 1/4"
- Blade length: 5"
- Overall length: 9.3"
2 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each