The smart tracking label provides a method of container and device tracking that provides environmental data during transit. The tracking can report a container's or device's presence via Bluetooth® 5.1 either at a depot or through a tablet or mobile phone application.

Renesas' Smart Asset Tracking Label design is optimized with ultra-low power devices and several standby options for minimal current draw.

Key Features

  • The DA14531 provides Bluetooth Low Energy (LE) with only 3.5mA TX current and less than 300nA hibernation mode
  • Low IQ buck-boost regulator allows maximum use of battery life and numerous battery topology options
  • Serial FLASH (AT25EU) for data logging, consuming only 1.5mA for read/write
  • Sniff-mode to wake-up the DA14531 Bluetooth LE from hibernation

Applications

  • Container tracking
  • Security locker monitor
  • Device tracking

Recommended Products

ProductsProduct categoryProduct description
HS3001SensorHigh-Performance Relative Humidity and Temperature SensorBuy now
DA14531-00000OG2ConnectivityUltra-Low Power Bluetooth® 5.1 System-on-Chip (SoC)Buy now
ISL9122AIRN-TZBuck-Boost RegulatorUltra-Low IQ Buck-Boost Regulator with BypassBuy now