The demand for smart locks is a rapidly growing segment for the home and building automation industries. These locks need to be able to communicate with a smart home or building via fingerprint recognition and/or with a mobile phone using a common wireless communication protocol such as Bluetooth® or Wi-Fi.

This smart lock solution features fingerprint control, low power Bluetooth and low power Wi-Fi options. The DA16600 low power Wi-Fi plus low power Bluetooth Low Energy (LE) module, DA16200 low power Wi-Fi networking system-on-chip (SoC) and DA14531 SmartBond TINY™ Bluetooth LE module provide the smallest and lowest Bluetooth 5.1, ultra-low power Wi-Fi SoC for battery-powered Internet of Things (IoT) devices.

Additionally, the GreenPAK™ family of cost-effective NVM programmable devices provides features such as motor driver and LED control. And, the RX651 high-performance, low pin count, 32-bit microcontroller (MCU) is available to design in a fingerprint module for the algorithm design. A wide input range ultra-low quiescent current LDO and Time of Flight (ToF) sensor are also used for a complete compact design.

Key Features

  • Includes the world’s smallest and lowest power Bluetooth 5.1 system-on-chip
  • Ultra-low power Wi-Fi SoC for battery-powered IoT devices
  • High-performance 120MHz low pin count MCU for adding a fingerprint module
  • Programmable mixed-signal matrix enables innovators to integrate many system functions into a single custom circuit

Applications

  • Smart homes
  • Smart buildings

Recommended Products

ProductsProduct categoryProduct description
ISL29501IRZ-T7SensorTime of Flight (ToF) Signal Processing ICBuy now
SLG46537VProgrammable Mixed Signal DevicesGreenPAK integrated multi-channel LED control and GPIO expanderBuy now
DA16600MOD-AACConnectivityUltra-Low Power Wi-Fi + BLE Combo modules for battery powered IoT devicesBuy now
DA14531-00000OG2ConnectivityWorld’s smallest and lowest power Bluetooth 5.1 System-on-ChipBuy now
DA16200MODConnectivityUltra-Low Power Wi-Fi SoC for battery-powered IoT devicesBuy now
DA7280-00V4CInterface & SensoryLow-power high-definition haptic driver for next generation human machine interfacesBuy now