A rangefinder is a device used to measure the distance from an observer to a target.

This smart rangefinder solution, which incorporates Renesas' ISL29501 Time of Flight (ToF) sensor IC, is easy to design and control, while also achieving accurate wide range distance measurement. Optimized for handheld applications, this solution includes the world’s lowest power Bluetooth® Low Energy (LE) system-on-chip (SoC) to implement wireless communication and offers long battery life.

System Benefits

  • Long distance measurement: 0.15m to 10m
  • Distance measurement accuracy <3%
  • High ambient light immunity in outdoor light
  • Super-low power Bluetooth LE for portable equipment
  • Mobile App is available

Applications

  • Home automation
  • Industrial proximity sensing
  • Distance measurement

Recommended Products

ProductsProduct categoryProduct description
ISL29501IRZ-T7Proximity SensorTime of Flight (ToF) Signal Processing ICBuy now
DA14531MOD-00F01002ConnectivitySmartBond TINY™ module, based on the world’s smallest and lowest power Bluetooth 5.1 system-on-Chip, brings the DA14531 SoC advantages to an integrated module. Buy now
ISL9122AIRN-TZBuck-Boost RegulatorUltra-Low IQ Buck-Boost Regulator with BypassBuy now