Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10060770
Newark Part No.69AK5340
Product RangeEMUG Locknuts
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $3.060 |
| 25+ | $2.950 |
| 50+ | $2.900 |
| 100+ | $2.830 |
| 250+ | $2.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10060770
Newark Part No.69AK5340
Product RangeEMUG Locknuts
Technical Datasheet
Thread SizeM12
MaterialNylon (Polyamide)
Locknut Plating-
Thickness5mm
Product RangeEMUG Locknuts
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Thread Size
M12
Locknut Plating
-
Product Range
EMUG Locknuts
Material
Nylon (Polyamide)
Thickness
5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate