You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1178M - 

Cable Cutter, 143mm, 1.6mm, Soft Wire, Flush Blade Edge

1178M - Cable Cutter, 143mm, 1.6mm, Soft Wire, Flush Blade Edge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1178M
Newark Part No.:
96F8902
Also Known As:
GTIN UPC EAN: 037103030825
Technical Datasheet:
1178M   Datasheet
See all Technical Docs

Product Information

:
143mm
:
1.6mm
:
Soft Wire
:
Flush
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1178M is a 1.6mm heavy-duty diagonal wire Shear Cutter for use with IC pins, cables, harnesses and flush cuts soft wire up to 14AWG, it features maximum durability and operator safety and red grips.

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103030825

Associated Products

Compare Selected

Related Searches

142 In stock

142 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$24.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24.80