You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2178M - 

Cutter, Diagonal, 5.625 ", Flush, 1.6 mm

2178M - Cutter, Diagonal, 5.625 ", Flush, 1.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2178M
Newark Part No.:
50F4003
Technical Datasheet:
2178M   Datasheet
See all Technical Docs

Product Information

:
Diagonal
:
5.625"
:
Flush
:
1.6mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2178M is a 5-5/8-inch heavy-duty Shear Cutter with either red or blue grips. The heavy-duty shear cutter features maximum durability, operator safety and flush jaws cuts soft wire up to 14AWG. Suitable for IC pins, cables and harnesses.
  • 29/32" Jaw length
  • Safety clips

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

88 In stock

88 in stock for same day shipping
 
Check Stock & Lead Times

57 Further stock expected to ship on 08/10/19

More stock available week commencing 09/12/19

$29.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $29.83