You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LC665J - 

Cutter, Angled Tip, 112 mm, Flush, 0.8 mm

LC665J - Cutter, Angled Tip, 112 mm, Flush, 0.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LC665J
Newark Part No.:
09B9497
Technical Datasheet:
LC665J   Datasheet
See all Technical Docs

Product Information

:
Angled Tip
:
112mm
:
Flush
:
0.8mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LC665J from Xcelite is a 30° angled tip cutter. Ideal for flush cutting and working in dense areas due to it's thin, angled nose which also allow for high visibility. The handles are wrapped with green cushion grip.
  • 4 1/2inch overall length
  • 29/32inch jaw length

Related Searches

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

$68.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $68.27