You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CX1004

Socket Adapter, SuperPro 5000/5004GP, Socket Size: 20*28, TSOP48

CX1004 - Socket Adapter, SuperPro 5000/5004GP, Socket Size: 20*28, TSOP48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XELTEK XELTEK
Manufacturer Part No:
CX1004
Newark Part No.:
73P5447
Technical Datasheet:
CX1004   Datasheet
See all Technical Docs

Product Overview

The CX1004 is a 48TSOP to DIP socket adapter. This socket adapter can be used with SuperPro 5000, SuperPro 5004GP, SuperPro 6000 and SuperPro 6004GP programmers.
  • Open top socket
  • 0.5mm pitch
  • 20mm x 28mm socket size
  • 18.4mm x 18.4mm body size

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TSOP48 (20*28 Socket Size) Adapter for SuperPro 5000/5004GP

:
SuperPro 5000 / 5004GP / 6000 / 6004GP Programmer

:
Different Capacitors Installed on the Bottom Side of PCB for Programming Stability

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

0 In stock

Non-Cancelable / Non Returnable

$326.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $326.65