You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CX1011

Socket Adapter, SuperPro 5000/5004G, Socket Size: 20.7*30, TSOP56

CX1011 - Socket Adapter, SuperPro 5000/5004G, Socket Size: 20.7*30, TSOP56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XELTEK XELTEK
Manufacturer Part No:
CX1011
Newark Part No.:
73P5454
Technical Datasheet:
CX1011   Datasheet
See all Technical Docs

Product Overview

The CX1011 is a 56TSOP to DIP socket adapter. This socket adapter can be used with SuperPro 5000, SuperPro 5004GP, SuperPro 6000 and SuperPro 6004GP programmers.
  • Open top socket
  • 0.5mm pitch
  • 20.7mm x 30mm socket size
  • 18.4mm x 18.4mm body size

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Socket Adapter

:
SuperPro 5000 / 5004GP / 6000 / 6004GP Programmer

:
Socket Adapter TSOP56 for SuperPro Programmer

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

0 In stock

Non-Cancelable / Non Returnable

$417.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $417.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange