You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SUPERPRO IS01

SuperPro IS01 ISP Programmer, SPI, JTAG, Supports Linux O/S, Stand-Alone And PC-Host Mode

SUPERPRO IS01 - SuperPro IS01 ISP Programmer, SPI, JTAG, Supports Linux O/S, Stand-Alone And PC-Host Mode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XELTEK XELTEK
Manufacturer Part No:
SUPERPRO IS01
Newark Part No.:
08R2620
Technical Datasheet:
SUPERPRO IS01   Datasheet
See all Technical Docs

Product Overview

The SUPERPRO IS01 is a ultra fast in system programmer with ARM9 RISC MCU. The programmer operates in either PC hosted mode or stand alone mode. Under PC hosted mode, a PC controls the programmer via a high speed USB2.0 connection for device programming. Under stand alone mode, the user controls the programmer via a build in LCD screen and keypad. A SD card stores project files. Supports all common ISP protocol (i. e. I2C, SPI, UART, BDM, MW, JTAG, CAN, RS232). Contains Automatic Test Equipment (ATE) interface for automated operation. It provides built in overcurrent protection function.
  • Field proven industrial usage for volume in system programming (ISP)
  • Ability to program concurrently (reduces programming time)
  • Programs devices with Vcc as low as 1.2V
  • Supports online (USB 2.0 high speed) and offline mode simultaneously

Applications

Embedded Design & Development

Contents

SuperProIS01 programmer, ISP type A cable, Connecting cable for USB interface, Power adapter, CD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM9

:
SuperPro IS01 ISP Programmer, AC adapter, ISP Cable, SD Card, CD

:
Supports Linux O/S, Two Operation Modes: Stand-Alone and PC-Host Mode

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Best Seller

0 In stock

Non-Cancelable / Non Returnable

$1,234.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,234.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange