You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XC9536XL-10VQG64C.

CPLD, FLASH, 36, 36 I/O's, QFP, 64 Pins, 100 MHz

XILINX XC9536XL-10VQG64C.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XC9536XL-10VQG64C.
Newark Part No.:
28AC5770
Product Range
XC9500XL Series
See all Technical Docs

Product Range Selector (XC9500XL Series)

See all from this product range

Product Overview

The XC9536XL-10VQG64C is a high-performance CMOS ISP Flash CPLD targeted for high-performance, low-voltage applications. It is comprised of two 54V18 function blocks, providing 800 usable gates with propagation delays of 5ns. Power dissipation in CPLDs can vary substantially depending on the system frequency, design application and output loading. To help reduce power dissipation, each macro cell in a XC9500XL device may be configured for low-power mode (from the default high-performance mode). In addition, unused product-terms and macro cells are automatically deactivated by the software to further conserve power.
  • Low power operation
  • Fast FLASH™ technology
  • In-System Programmable
  • Local clock inversion with three global and one product-term clocks
  • Individual output enable per output pin
  • Input hysteresis on all user and boundary-scan pin inputs
  • Bus-hold circuitry on all user pin inputs
  • Fast concurrent programming
  • Slew rate control on individual outputs
  • Enhanced data security
  • Excellent quality and reliability
  • 0 to 70°C Operating temperature range

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FLASH

:
36

:
36I/O's

:
QFP

:
64Pins

:
100MHz

:
3V

:
3.6V

:
10ns

:
6.5ns

:
0°C

:
70°C

:
XC9500XL Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

460 In stock

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet
$3.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 160
Quantity Price Your Price
 
 
1+ $3.73
Promotional price
Contract Price
Web only price
Web only contract price
 
162+ $3.66
Promotional price
Contract Price
Web only price
Web only contract price
 
322+ $3.60
Promotional price
Contract Price
Web only price
Web only contract price
 
800+ $3.53
Promotional price
Contract Price
Web only price
Web only contract price
 
1600+ $3.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange