You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DLE15PS350-A

LED Driver, Constant Current, 14.7 W, 42 V, 350 mA, Constant Current, 90 VAC, 264 VAC

DLE15PS350-A - LED Driver, Constant Current, 14.7 W, 42 V, 350 mA, Constant Current, 90 VAC, 264 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DLE15PS350-A
Newark Part No.:
19X6846
Product Range
DLE Series
Technical Datasheet:
DLE15PS350-A   Datasheet
See all Technical Docs

Product Information


:
-

:
14.7W

:
42V

:
350mA

:
Constant Current

:
90VAC

:
264VAC

:
DLE Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DLE series 15W AC/DC Power Supply with LED driver. It features overload and short-circuit safety protections.
  • Constant voltage operation
  • High power factor
  • High efficiency
  • Waterproof to IP67

Applications

Power Management, Industrial

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 28/12/20

$17.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 300
Quantity Price Your Price
 
 
100+ $17.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.