You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DLE15PS700-A

LED Driver, Constant Current, 15 W, 22 V, 700 mA, Constant Current, 90 VAC, 264 VAC

DLE15PS700-A - LED Driver, Constant Current, 15 W, 22 V, 700 mA, Constant Current, 90 VAC, 264 VAC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DLE15PS700-A
Newark Part No.:
19X6848
Product Range
DLE Series
Technical Datasheet:
DLE15PS700-A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
15W

:
22V

:
700mA

:
Constant Current

:
90VAC

:
264VAC

:
DLE Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DLE series 15W AC/DC Power Supply with LED driver. It features overload and short-circuit safety protections.
  • Constant voltage operation
  • High power factor
  • High efficiency
  • Waterproof to IP67

Applications

Signal Processing, Industrial

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$18.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ $18.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange