You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

DLE25PS24

LED Driver, 25 W, 24 V, 1.05 A, Constant Current, Constant Voltage, 90 V

DLE25PS24 - LED Driver, 25 W, 24 V, 1.05 A, Constant Current, Constant Voltage, 90 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DLE25PS24
Newark Part No.:
47X2559
Product Range
DLE25 Series
Technical Datasheet:
DLE25PS24   Datasheet
See all Technical Docs

Product Range Selector (DLE25 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
25W

:
24V

:
1.05A

:
Constant Current, Constant Voltage

:
90V

:
305V

:
DLE25 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The MEV1 series 1W isolated high performance DC/DC Converter with single and dual output. The device is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
  • No heat sink required
  • Industry standard pin-out
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • 89% Typical efficiency
  • Power density to 0.85W/cm³

Applications

Power Management, Industrial

0 In stock

Non-Cancelable / Non Returnable

$29.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 300 Minimum: 300
Quantity Price Your Price
 
 
100+ $29.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange