You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DLE25PS48

LED Driver, 24 W, 48 V, 500 mA, Constant Current, Constant Voltage, 90 V

DLE25PS48 - LED Driver, 24 W, 48 V, 500 mA, Constant Current, Constant Voltage, 90 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DLE25PS48
Newark Part No.:
47X2561
Product Range
DLE25 Series
Technical Datasheet:
DLE25PS48   Datasheet
See all Technical Docs

Product Information


:
-

:
24W

:
48V

:
500mA

:
Constant Current, Constant Voltage

:
90V

:
305V

:
DLE25 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MEV1 series 1W isolated high performance DC/DC Converter with single and dual output. The device is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
  • No heat sink required
  • Industry standard pin-out
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • 89% Typical efficiency
  • Power density to 0.85W/cm³

Applications

Power Management, Industrial

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 21/12/20

$29.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 30 Minimum: 300
Quantity Price Your Price
 
 
100+ $29.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.