You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DLE45PS36

LED Driver, Constant Voltage & Current, 45 W, 36 V, 1.25 A, Constant Current, Constant Voltage

DLE45PS36 - LED Driver, Constant Voltage & Current, 45 W, 36 V, 1.25 A, Constant Current, Constant Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DLE45PS36
Newark Part No.:
47X2570
Product Range
DLE45 Series
Technical Datasheet:
DLE45PS36   Datasheet
See all Technical Docs

Product Range Selector (DLE45 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
45W

:
36V

:
1.25A

:
Constant Current, Constant Voltage

:
90V

:
305V

:
DLE45 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DLE45 series 45W AC/DC LED Power Supply incorporate universal input with active power factor correction in a two power stage design, eliminating flicker while providing a high efficiency solution. Designed as a class II isolation product, without the need for a safety earth, DLE series LED drivers are also approved as a class 2 limited power sources, making them suitable for a wide range of applications. Dimmable constant current versions are available with the facility for PWM, voltage and resistance programming.
  • Waterproof
  • Constant current dimming versions
  • High efficiency
  • >0.9 Typical power factor
  • 1.5 seconds Maximum start up delay
  • 20ms Minimum hold up output time

Applications

Power Management, Industrial

Contents

Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED.

Footnotes

Lighting

0 In stock

Non-Cancelable / Non Returnable

$40.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 300 Minimum: 300
Quantity Price Your Price
 
 
100+ $40.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange