You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

DLE60PS48

LED Driver, Constant Voltage & Current, 60 W, 48 V, 1.25 A, Constant Current, Constant Voltage

DLE60PS48 - LED Driver, Constant Voltage & Current, 60 W, 48 V, 1.25 A, Constant Current, Constant Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DLE60PS48
Newark Part No.:
47X2576
Product Range
DLE60 Series
Technical Datasheet:
DLE60PS48   Datasheet
See all Technical Docs

Product Range Selector (DLE60 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
60W

:
48V

:
1.25A

:
Constant Current, Constant Voltage

:
90V

:
305V

:
DLE60 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DLE60 series 60W AC/DC LED Power Supply incorporate universal input with active power factor correction in a two power stage design, eliminating flicker while providing a high efficiency solution. Designed as a class II isolation product, without the need for a safety earth, DLE series LED drivers are also approved as a class 2 limited power sources, making them suitable for a wide range of applications. Dimmable constant current versions are available with the facility for PWM, voltage and resistance programming.
  • Waterproof
  • Constant current dimming versions
  • High efficiency
  • >0.9 Typical power factor
  • 1.5 seconds Maximum start up delay
  • 20ms Minimum hold up output time

Applications

Power Management, Industrial

0 In stock

Non-Cancelable / Non Returnable

$43.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 300 Minimum: 300
Quantity Price Your Price
 
 
100+ $43.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange