You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER DTJ1548S05-D

Isolated DIN Rail Mount DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 5 V, 3 A

XP POWER DTJ1548S05-D
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DTJ1548S05-D
Newark Part No.:
07AH2438
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DTJ1548S05-D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DTJ15 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
4:1

:
1 Output

:
15W

:
5V

:
3A

:
-V

:
-A

:
Regulated

:
3kV

:
DTJ15 Series

:
48V

:
31.4mm

:
Chassis

:
25.4mm

:
Fixed

:
76.2mm

:
18V

:
75V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The DTJ10 series of chassis mount DC to DC power supplies allows for easy and convenient integration into a variety of industrial and commercial applications. The DC to DC power solution is constructed using copper case featuring short circuit protection, input reverse polarity protection and soft start.
  • Wide 4:1 input range
  • EN55032 conducted class A with no external components
  • Remote on/off and voltage trim function
  • 3KVDC isolation
  • Operating temperature range from -40°C to +105°C
  • Full power to 80°C
  • MTBF is greater than 4Mhrs
  • Dimension is 3.00" x 1.24" x 0.77" (76.2mm x 31.4mm x 19.4mm)

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

4 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 27/01/25

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$57.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price
 
 
1+ $57.73
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $56.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $54.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $51.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $48.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --