You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PS/EY040P030-22

HV AC/DC Converter, 1.2kW, Positive, 40kV, 30mA, 2U Rack Mount, IEC 60320 C14

XP POWER PS/EY040P030-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
PS/EY040P030-22
Newark Part No.:
28AH1042
Product Range
EY Series
Technical Datasheet:
PS/EY040P030-22   Datasheet
See all Technical Docs

Product Range Selector (EY Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Positive Output

:
1.2kW

:
0V

:
40kV

:
30mA

:
Rack Mount

:
2U

:
Single Phase

:
180V AC to 264V AC

:
Adjustable

:
EY Series

:
1 Output

:
IEC 60320 C14

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The EY Series of 1200 watt high voltage supplies feature flexible embedded controls with low ripple and noise. They are air insulated, fast response units, with tight regulation and extremely low arc discharge currents.
  • 1 kV to 60 kV
  • Reverse polarity configuration
  • Rack mount 3.5inch panel height
  • Flexible embedded control with low ripple and noise
  • Laboratory performance
  • Extremely low arc discharge current
  • Tight regulation

0 In stock

Non-Cancelable / Non Returnable

$8,819.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8,819.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --