You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VCP15US12

AC/DC PCB Mount Power Supply (PSU), ITE & Medical, 1 Output, 15 W, 12 V, 1.25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VCP15US12
Newark Part No.:
04R9672
Product Range
VCP Series
Technical Datasheet:
VCP15US12   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
1 Output

:
15W

:
12V

:
1.25A

:
-

:
-

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
38mm

:
21.5mm

:
65mm

:
VCP Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Output Voltages from 5 to 24 V
  • PCB Mounting
  • Open Frame & Encapsulated Versions
  • IT & Medical Approvals
  • Class II Construction
  • No Load Input Power

Applications

Medical

5,646 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$20.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.95
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $20.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $19.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $18.87
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $17.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.