You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MTI-610

MEMS Module, MTI-600 Series, IMU, 4.5 V to 24 V, ± 10g, Module

XSENS MTI-610
XSENS MTI-610
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XSENS XSENS
Manufacturer Part No:
MTI-610
Newark Part No.:
29AH6714
Product Range
MTi 600 Series
Technical Datasheet:
MTI-610   Datasheet
See all Technical Docs

Product Range Selector (MTi 600 Series)

See all from this product range

Product Overview

  • MTi-600 series industrial grade MEMS-based orientation sensors
  • Inertial Measurement Unit (IMU) integration level
  • Full-featured sensor fusion algorithm with easy to use SDK
  • Native CAN/RS232/UART interfaces, external GNSS receiver support and NMEA compatibility
  • Small form factor with flexible mounting options
  • Extended kalman filtering (XKF3 core) with various application scenarios
  • Address small to large robotics, unmanned system innovators in subsea/sea/surface/land/air domains
  • Fully supported by Xsens free MT software suite
  • IP 51 rated
  • ITAR (International Traffic in Arms Regulations) free

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer

:
4.5V

:
24V

:
Module

:
-

:
± 2000°/s

:
± 10g

:
MTi 600 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Available

$742.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $742.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --