New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Varistors
                      Print Page

                      151KD10

                      VARISTOR, MOV, 250V, DISC 10MM ROHS COMPLIANT: YES

                      Date/Lot Code

                      YAGEO 151KD10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAGEO
                      Manufacturer Part No151KD10
                      Newark Part No.61AK2699
                      Product Range10D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 36 week(s)
                      QuantityPrice
                      1+$0.645
                      10+$0.330
                      25+$0.305
                      50+$0.281
                      100+$0.256
                      500+$0.217
                      1000+$0.176
                      2500+$0.156
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAGEO
                      Manufacturer Part No151KD10
                      Newark Part No.61AK2699
                      Product Range10D Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC95V
                      Voltage Rating VDC125V
                      Product Range10D Series
                      Clamping Voltage Vc Max250V
                      Varistor Case StyleDisc 10mm
                      Varistor TypeMetal Oxide Varistor (MOV)
                      Peak Surge Current @ 8/20µS2.5kA
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Peak Energy (10/1000uS)22J
                      Automotive Qualification Standard-
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Voltage Rating VAC

                      95V

                      Product Range

                      10D Series

                      Varistor Case Style

                      Disc 10mm

                      Peak Surge Current @ 8/20µS

                      2.5kA

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating VDC

                      125V

                      Clamping Voltage Vc Max

                      250V

                      Varistor Type

                      Metal Oxide Varistor (MOV)

                      Operating Temperature Min

                      -40°C

                      Peak Energy (10/1000uS)

                      22J

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.