Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
5000+ | $0.025 |
10000+ | $0.020 |
20000+ | $0.014 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$125.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
AA0603JR-070RL is an AA R-chip series sulfur-resistant thick film chip resistor designed to withstand harsh environmental conditions, particularly those with high levels of sulfur di-oxide. This resistor is an automotive-grade component, ensuring high reliability and stability in demanding applications.
- Zero ohm chip resistor
- Rated current is 1A
- 0603 [1608 Metric] case size
- Power rating is 100mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- Superior resistance against sulfur containing atmosphere
- Compliant with J-STD-020D
- High component and equipment reliability
Technical Specifications
Product Range
AA Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for AA0603JR-070RL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate